887-056-520-212

Heilind Number:EDA887-056-520-212
Manufacturer:EDAC
Manufacturer Number:887-056-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring robust performance. With two rows and 56 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. The straight mount orientation further simplifies integration, making it a versatile solution for board-to-board connections. Trust in our connector to deliver consistent and efficient performance in demanding industrial environments.