887-056-520-807

Heilind Number:EDA887-056-520-807
Manufacturer:EDAC
Manufacturer Number:887-056-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-520-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at up to 3A. Featuring 56 positions and straight mount orientation, it allows for seamless board-to-board connections. Built to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assembly with this essential component.