887-056-520-808

Heilind Number:EDA887-056-520-808
Manufacturer:EDAC
Manufacturer Number:887-056-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-520-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3 A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees longevity and safety. Featuring two rows of copper alloy contacts spaced at .156 inches, accommodating a total of 56 positions, this connector offers seamless integration for your board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.