887-056-521-202

Heilind Number:EDA887-056-521-202
Manufacturer:EDAC
Manufacturer Number:887-056-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-202

Detailed Description

Upgrade your system with our high temp card edge connector, designed to withstand even the most demanding environments. Available in sleek black, this connector features a robust housing made of UL 94V-0 polyphenylene sulfide, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient connectivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting two rows and 56 positions, it allows for versatile board-to-board connections. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality connectors for seamless performance in your projects.