887-056-521-203

Heilind Number:EDA887-056-521-203
Manufacturer:EDAC
Manufacturer Number:887-056-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme conditions. With a current rating of 3 A, it facilitates efficient power transmission. Its dual-row design with 56 positions allows for versatile connectivity options. Crafted from durable Copper Alloy, the contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Designed for straight mount orientation, it simplifies installation. Operating flawlessly between -40 and 105 °C, this connector is ideal for various industrial applications. Trust in its quality for seamless board-to-board connections.