887-056-521-204

Heilind Number:EDA887-056-521-204
Manufacturer:EDAC
Manufacturer Number:887-056-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3A amperage capacity and Copper Alloy contact material, it guarantees efficient power transfer. Its 2-row layout, with a pitch and row spacing of .156" and .2" respectively, accommodates 56 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to automotive. Trust in its straight mount orientation for easy installation and secure connectivity, making it a vital component in your PCB setup. Elevate your connectivity solutions with this essential connector.