887-056-521-207

Heilind Number:EDA887-056-521-207
Manufacturer:EDAC
Manufacturer Number:887-056-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-207

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable power transmission at 3A. Its dual rows and 56 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105°C, it's perfect for demanding applications in various industries. Trust in this connector for seamless board-to-board PCB connections, guaranteeing secure and efficient data transfer. Elevate your connectivity solutions with this high-quality component.