887-056-521-212

Heilind Number:EDA887-056-521-212
Manufacturer:EDAC
Manufacturer Number:887-056-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-212

Detailed Description

Upgrade your connection game with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 56 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for projects that require high temperature tolerance. Its straight mount orientation makes installation a breeze, perfect for seamless integration on your circuit board. Upgrade your connectivity solutions with this essential component.