887-056-521-802

Heilind Number:EDA887-056-521-802
Manufacturer:EDAC
Manufacturer Number:887-056-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sporting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability, this connector ensures secure and reliable connections. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer capabilities, perfect for advanced electronic applications. Boasting a total of 56 positions, this connector allows for seamless integration between boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your projects. Upgrade your connectivity game with this cutting-edge solution.