887-056-521-803

Heilind Number:EDA887-056-521-803
Manufacturer:EDAC
Manufacturer Number:887-056-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this sleek black connector features a double-row layout with 56 positions for seamless integration into your electronic setup. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior housing protection, while the copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade to our Card Edge Connector and experience seamless board-to-board connectivity like never before.