887-056-521-807

Heilind Number:EDA887-056-521-807
Manufacturer:EDAC
Manufacturer Number:887-056-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-807

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, this black connector ensures reliable power transfer at an amperage of 3A. With a double-row configuration and 56 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Upgrade your setup with this essential component, available in our extensive range of board-to-board PCB connectors.