887-056-521-812

Heilind Number:EDA887-056-521-812
Manufacturer:EDAC
Manufacturer Number:887-056-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-521-812

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a two-row design, offering 56 positions for seamless board-to-board connectivity. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The .156-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation simplifies setup. Trust in this connector for high-amperage (3A) needs, meeting your connectivity requirements with ease.