887-056-523-203

Heilind Number:EDA887-056-523-203
Manufacturer:EDAC
Manufacturer Number:887-056-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-523-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector is designed for reliable performance. Featuring two rows and a total of 56 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your PCB connections with this robust and dependable solution.