887-056-523-212

Heilind Number:EDA887-056-523-212
Manufacturer:EDAC
Manufacturer Number:887-056-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance and safety. With two rows of 56 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation on PCBs, making it ideal for various electronic devices and systems. Trust in our Card Edge Connector for efficient and durable board-to-board connections.