887-056-523-802

Heilind Number:EDA887-056-523-802
Manufacturer:EDAC
Manufacturer Number:887-056-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-523-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed to withstand extreme temperatures, this sleek black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in any environment. With two rows of 56 copper alloy contacts, it offers a secure and efficient connection for your electronic devices. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board connectivity.