887-056-523-803

Heilind Number:EDA887-056-523-803
Manufacturer:EDAC
Manufacturer Number:887-056-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-523-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 56 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your PCB assembly with this essential component.