887-056-523-807

Heilind Number:EDA887-056-523-807
Manufacturer:EDAC
Manufacturer Number:887-056-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-523-807

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in extreme environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows of 56 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and .2-inch row spacing provide easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our top-quality connector for your critical electronic applications.