887-056-524-207

Heilind Number:EDA887-056-524-207
Manufacturer:EDAC
Manufacturer Number:887-056-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-524-207

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-crafted copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB setup. With a total of 56 positions, it provides ample room for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component, a must-have in your PCB connector arsenal.