887-056-524-212

Heilind Number:EDA887-056-524-212
Manufacturer:EDAC
Manufacturer Number:887-056-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and style. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and efficient connectivity for up to 56 positions. Suitable for straight mounting, it offers a seamless integration into your PCB assembly. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in any application. Upgrade your setup with this essential component, part of our extensive range of quality connectors.