887-056-524-803

Heilind Number:EDA887-056-524-803
Manufacturer:EDAC
Manufacturer Number:887-056-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-524-803

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a double row layout and a total of 56 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and electronic applications. Its straight mount orientation further facilitates installation on your boards. Upgrade your connectivity solutions with this high-quality Card Edge Connector.