887-056-524-807

Heilind Number:EDA887-056-524-807
Manufacturer:EDAC
Manufacturer Number:887-056-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-524-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. Boasting two rows and 56 positions, it offers ample connectivity for your PCB needs. The connector is crafted with precision, with copper alloy contacts and a pitch of .156 inches, guaranteeing secure and efficient data transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and reliability of this essential component for your connectivity solutions.