887-056-524-812

Heilind Number:EDA887-056-524-812
Manufacturer:EDAC
Manufacturer Number:887-056-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-524-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This sleek black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 56 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Trust in this high-quality connector for your PCB connectivity needs.