887-056-540-203

Heilind Number:EDA887-056-540-203
Manufacturer:EDAC
Manufacturer Number:887-056-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-540-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a maximum amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows of contacts made from Copper Alloy, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 56 positions, it allows for versatile configurations. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Explore the possibilities with this essential component in the world of PCB connectors.