887-056-540-207

Heilind Number:EDA887-056-540-207
Manufacturer:EDAC
Manufacturer Number:887-056-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-540-207

Detailed Description

Introducing our high temperature card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and longevity. Featuring two rows and a total of 56 positions, it offers ample connectivity options for your PCB needs. The contact material, copper alloy, guarantees efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB setup with this essential connector, a must-have in the world of electronic connectivity.