887-056-540-208

Heilind Number:EDA887-056-540-208
Manufacturer:EDAC
Manufacturer Number:887-056-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-540-208

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for reliability in extreme conditions, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and performance even in high temperatures. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it provides stable and efficient power transmission. Featuring a pitch of .156 in and row spacing of .2 in, it accommodates 56 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this connector for robust and dependable board-to-board connections.