887-056-540-802

Heilind Number:EDA887-056-540-802
Manufacturer:EDAC
Manufacturer Number:887-056-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-540-802

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity under pressure. With a double-row configuration and 56 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Elevate your PCB connections with this essential component.