887-056-540-803

Heilind Number:EDA887-056-540-803
Manufacturer:EDAC
Manufacturer Number:887-056-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-540-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Crafted with precision using UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in extreme operating conditions, ranging from -40 to 105°C. Featuring a sleek black design and sturdy Copper Alloy contact material, it guarantees both durability and reliability. With two rows and 56 positions, it offers expansive connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for seamless integration, making it a perfect choice for various PCB applications. Upgrade your connectivity experience with this top-of-the-line connector.