887-056-540-804

Heilind Number:EDA887-056-540-804
Manufacturer:EDAC
Manufacturer Number:887-056-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-540-804

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 56 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.