887-056-540-812

Heilind Number:EDA887-056-540-812
Manufacturer:EDAC
Manufacturer Number:887-056-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-540-812

Detailed Description

Meet the demands of high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With a straight mount orientation and a pitch of .156 inches, it offers easy integration onto your PCB. Boasting 56 positions spread across two rows, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in harsh conditions. Ideal for board-to-board connections, this black connector is a essential component for your electronic projects.