887-056-541-201

Heilind Number:EDA887-056-541-201
Manufacturer:EDAC
Manufacturer Number:887-056-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, offering seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Ideal for industrial applications, this straight-mount connector is a crucial component for your electronics setup. Elevate your connectivity solutions with this essential piece from our range of high-quality PCB connectors.