887-056-541-203

Heilind Number:EDA887-056-541-203
Manufacturer:EDAC
Manufacturer Number:887-056-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-203

Detailed Description

Introducing our high-temperature card edge connector in sleek black, perfect for demanding industrial environments. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, it offers a total of 56 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. The straight mount orientation allows for easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee consistent functionality. Ideal for applications requiring robust and efficient PCB connectivity, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.