887-056-541-204

Heilind Number:EDA887-056-541-204
Manufacturer:EDAC
Manufacturer Number:887-056-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-204

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows and 56 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Upgrade your PCB connections with this high-performance solution.