887-056-541-207

Heilind Number:EDA887-056-541-207
Manufacturer:EDAC
Manufacturer Number:887-056-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-207

Detailed Description

Enhance your high-temperature PCB connection with our cutting-edge Card Edge Connector. Engineered for top performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at amperages of up to 3 A. With two rows of 56 positions each, it offers ample connectivity in a compact .156-inch pitch design. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Elevate your PCB interconnects with this essential component.