887-056-541-208

Heilind Number:EDA887-056-541-208
Manufacturer:EDAC
Manufacturer Number:887-056-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a dual-row configuration and 56 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on PCBs. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures dependable operation in a wide range of conditions. Upgrade your electronic assemblies with this essential component for seamless board-to-board connectivity.