887-056-541-212

Heilind Number:EDA887-056-541-212
Manufacturer:EDAC
Manufacturer Number:887-056-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a total of 56 positions for secure connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this high-quality connector for seamless board-to-board PCB connections.