887-056-541-802

Heilind Number:EDA887-056-541-802
Manufacturer:EDAC
Manufacturer Number:887-056-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless board-to-board integration. Sporting a sleek black exterior, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme heat conditions. With two rows and 56 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.