887-056-541-804

Heilind Number:EDA887-056-541-804
Manufacturer:EDAC
Manufacturer Number:887-056-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and style. Featuring two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your circuit board setup, offering 56 positions for versatile connectivity options. Whether you require straight mounting orientation or need to navigate extreme temperatures ranging from -40 to 105°C, this connector excels in both functionality and resilience. Perfect for high-performance applications, it's a must-have component for your PCB assembly needs.