887-056-541-807

Heilind Number:EDA887-056-541-807
Manufacturer:EDAC
Manufacturer Number:887-056-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while offering a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows and 56 positions, this connector ensures efficient data transfer on your PCB. The contact material, Copper Alloy, guarantees secure connections, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Whether you need to connect boards straight or at an angle, this connector's straight mount orientation provides flexibility. Trust in its 3A amperage rating for consistent power delivery. Perfect for your connectivity needs, this Card Edge Connector is a reliable choice for your projects. Welcome to the future of seamless connections.