887-056-541-808

Heilind Number:EDA887-056-541-808
Manufacturer:EDAC
Manufacturer Number:887-056-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-541-808

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in challenging environments, this black connector features a double row configuration with 56 positions for secure attachment. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity. Premium Copper Alloy contacts guarantee efficient power transfer with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial applications requiring robust performance. Stay connected with confidence, choose our Card Edge Connector for seamless board-to-board integration.