887-056-542-201

Heilind Number:EDA887-056-542-201
Manufacturer:EDAC
Manufacturer Number:887-056-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-201

Detailed Description

Enhance your high-temperature PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme heat conditions. With two rows of 56 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your PCB assembly with this high-quality connector, a must-have for seamless board-to-board connections.