887-056-542-203

Heilind Number:EDA887-056-542-203
Manufacturer:EDAC
Manufacturer Number:887-056-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. Boasting two rows with a total of 56 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Rated for temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its 3A amperage and robust construction for secure and efficient board-to-board connections. Elevate your projects with this essential component.