887-056-542-207

Heilind Number:EDA887-056-542-207
Manufacturer:EDAC
Manufacturer Number:887-056-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-207

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing provide secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board PCB connections. Trust in this connector for seamless and robust connectivity solutions.