887-056-542-208

Heilind Number:EDA887-056-542-208
Manufacturer:EDAC
Manufacturer Number:887-056-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 56 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it provides easy installation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality card edge connector.