887-056-542-802

Heilind Number:EDA887-056-542-802
Manufacturer:EDAC
Manufacturer Number:887-056-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-802

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This essential component features a sleek black design and boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, it delivers efficient power transmission for a wide range of applications. The connector is designed with two rows of copper alloy contacts, offering a total of 56 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic designs.