887-056-542-803

Heilind Number:EDA887-056-542-803
Manufacturer:EDAC
Manufacturer Number:887-056-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-803

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in harsh environments. With two rows of 56 copper alloy contact positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial setups. Its straight mount orientation guarantees easy installation. Upgrade your PCB connectivity with this essential component.