887-056-542-804

Heilind Number:EDA887-056-542-804
Manufacturer:EDAC
Manufacturer Number:887-056-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-804

Detailed Description

Discover the optimal High Temp Card Edge Connector for your electronic projects, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures long-lasting connectivity. Featuring a sleek black color and a compact design with two rows and 56 positions, it offers versatility in PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Choose this Straight mount orientation connector for seamless board-to-board connectivity, meeting your connectivity needs with ease.