887-056-542-807

Heilind Number:EDA887-056-542-807
Manufacturer:EDAC
Manufacturer Number:887-056-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-542-807

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. With a sleek black design, this connector offers high performance with an amperage of 3 A, suitable for various applications. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring two rows and a total of 56 positions, it allows for efficient connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for use in diverse environments. Trust in our Card Edge Connector for seamless and robust board-to-board connections.