887-056-544-802

Heilind Number:EDA887-056-544-802
Manufacturer:EDAC
Manufacturer Number:887-056-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-544-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This essential component, featuring a sleek black design, guarantees seamless performance with its durable UL 94V-0 Polyphenylene Sulfide housing material. Engineered for reliability, it boasts a 3A amperage capacity and is meticulously crafted with copper alloy contacts for optimal conductivity. With two rows and a total of 56 positions, it offers ample space for secure board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and efficiency to elevate your connectivity solutions.