887-056-544-803

Heilind Number:EDA887-056-544-803
Manufacturer:EDAC
Manufacturer Number:887-056-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-544-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 56 positions, it offers ample space for seamless board-to-board connections. Crafted from durable copper alloy, the contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temperature applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronics with this essential component in the realm of PCB connectors.