887-056-544-812

Heilind Number:EDA887-056-544-812
Manufacturer:EDAC
Manufacturer Number:887-056-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-056-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-056-544-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of copper alloy contacts providing a total of 56 positions, this connector offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and automotive use. Trust in this high-quality connector for your critical electronic systems.